Filter Your Search
1 - 2 of 2 results
|
CAT5113ZI-50-T3
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 100 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 6 V | CMOS | 300 ppm/°C | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | MSOP 8, 3x3 | MSOP-8 | 8 | 846AD | compliant | 8542.39.00.01 | onsemi | |||
|
CAT5113ZI-50-T3
Catalyst Semiconductor
|
Check for Price | No | Transferred | YES | LINEAR | DIGITAL POTENTIOMETER | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | CATALYST SEMICONDUCTOR INC | unknown | 8542.39.00.01 |