Filter Your Search
1 - 2 of 2 results
|
CAT5261YI-00-T2
onsemi
|
$6.2777 | Yes | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 6 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ONSEMI | TSSOP24, 4.4x7.8 | TSSOP-24 | 24 | 948AR | compliant | 8542.39.00.01 | onsemi | |||
|
CAT5261YI-00-T2
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | CATALYST SEMICONDUCTOR INC | TSSOP | 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-24 | 24 | unknown | 8542.39.00.01 |