Parametric results for: CAT5401WI-25-T1 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat5401wi25t1
Select parts from the table below to compare.
Compare
Compare
CAT5401WI-25-T1
onsemi
$5.9113 Yes Yes Obsolete 5 V 64 YES 2.5 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 4 20 % 6 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 7.47 mm 2.65 mm 15.3 mm ONSEMI SOIC SOIC-24 24 751BK unknown 8542.39.00.01
CAT5401WI-25-T1
Catalyst Semiconductor
Check for Price Yes Transferred 5 V 64 YES 2.5 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 4 20 % 5 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.3 mm CATALYST SEMICONDUCTOR INC SOIC 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 24 unknown 8542.39.00.01