Filter Your Search
1 - 10 of 2,721 results
|
CAT93C46VI-GT3
onsemi
|
$0.1294 | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 1 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi | ||
|
CAT93C46WI-GT3
onsemi
|
$0.1342 | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 1 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.71 | onsemi | ||
|
CAT93C46YI-G
onsemi
|
$0.1669 | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP | 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | 948AL | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||
|
CAT93C46YI-GT3
onsemi
|
$0.1800 | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 1 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP | 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | 948AL | compliant | EAR99 | 8542.32.00.51 | onsemi | ||
|
CAT93C46BVI-GT3
onsemi
|
$0.2108 | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 4 MHz | EEPROM | ALSO AVAILABLE 1.8-5.5V WITH 2MHZ FOR -40 TO 85 DEG CEL | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC 8, 150 mils | SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||||||||
|
CAT93C46VI-G
onsemi
|
$0.2861 | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||
|
CAT93C46XI-T2
onsemi
|
$0.2861 | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 1 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.255 mm | 5.23 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.3 | 8 | 751BE | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||
|
CAT93C46BHU4I-GT3
onsemi
|
$0.3630 | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 4 MHz | EEPROM | ALSO AVAILABLE 1.8-5.5V WITH 2MHZ FOR -40 TO 85 DEG CEL | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | UDFN8, 2x3, 0.5P, Extended Pad | UDFN-8 | 8 | 517AZ | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||||||||
|
CAT93C46LI-G
onsemi
|
$0.3913 | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 1 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ONSEMI | DIP | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | 646AA | compliant | EAR99 | 8542.32.00.71 | onsemi | ||||
|
CAT93C46RYI-GT3
onsemi
|
$0.3952 | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 3 V | 2 MHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP | TSSOP-8 | 8 | 948AL | compliant | EAR99 | 8542.32.00.51 | onsemi |