Filter Your Search
1 - 1 of 1 results
|
CAT93C46BVE-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO AVAILABLE 1.8-5.5V WITH 2MHZ FOR -40 TO 85 DEG CEL | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 |