Filter Your Search
1 - 2 of 2 results
|
CAT93C46VP2I-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | CATALYST SEMICONDUCTOR INC | SON | 2 X 3 MM, GREEN, MS-229, TDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT93C46VP2I-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 1 ms | SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ONSEMI | SON | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 511AK | onsemi |