Filter Your Search
1 - 2 of 2 results
|
CAT93C56YE-1.8-GT2E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM CARD | IT ALSO OPERATES AT 0.25MHZ AT 1.8MIN | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 2.7 V | MICROWIRE | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ON SEMICONDUCTOR | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | ||
|
CAT93C56YE-1.8-GT2E
Catalyst Semiconductor
|
Check for Price | Transferred | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 |