Filter Your Search
1 - 6 of 6 results
|
CAT93C57SE-TE13REVE
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3 V | 500 kHz | EEPROM | 8 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 4.57 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOIC-8 | 8 | unknown | ||||||||||||
|
CAT93C57SE-TE13REV-E
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3 V | 500 kHz | EEPROM | 8 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 4.57 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||
|
CAT93C57SE-TE13
onsemi
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 500 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
CAT93C57SE-TE13
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 500 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 6 V | 2.5 V | CMOS | AUTOMOTIVE | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
CAT93C57SE-TE13REVE
onsemi
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 500 kHz | EEPROM | 8 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 4.57 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||
|
CAT93C57SE-TE13REV-E
onsemi
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 500 kHz | EEPROM | 8 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 4.57 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant |