Filter Your Search
1 - 2 of 2 results
|
CAT93C66AP-2.7
onsemi
|
Check for Price | No | No | Obsolete | 4.096 kbit | 16 | 256X16 | 500 kHz | EEPROM | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
CAT93C66AP-2.7
Catalyst Semiconductor
|
Check for Price | No | Transferred | 4.096 kbit | 16 | 256X16 | 500 kHz | EEPROM | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 3 µA | 6 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |