Filter Your Search
1 - 8 of 8 results
|
CAT93C76LI-G
onsemi
|
$51.2541 | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ONSEMI | DIP | DIP-8 | 8 | 646AA | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||||||
|
CAT93C76LI-REVA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
CAT93C76LI-REVA
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
CAT93C76LI-G
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
CAT93C76LI
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
CAT93C76LI-1.8REVA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 3 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
CAT93C76LI
onsemi
|
Check for Price | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | NO | YES | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | YES | NO | MICROWIRE | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | NO | 1 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 6.35 mm | ON SEMICONDUCTOR | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT93C76LI-1.8REVA
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8.192 kbit | 16 | 512X16 | 5 V | 3 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |