Filter Your Search
1 - 10 of 10 results
|
CAT93C86LI-1.8C
onsemi
|
Check for Price | Yes | Active | 16.384 kbit | 16 | 1KX16 | 500 kHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT93C86LI-1.8REVC
onsemi
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | ON SEMICONDUCTOR | DIP, | compliant | EAR99 | 8542.32.00.51 | DIP | 8 | ||||||||||||
|
CAT93C86LI-1.8
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 500 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||
|
CAT93C86LI-1.8-G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 3 MHz | EEPROM | IT ALSO OPERATES AT 0.5MHZ AT 1.8MIN | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT93C86LI-1.8-G
Catalyst Semiconductor
|
Check for Price | Transferred | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT93C86LI-1.8-GREVC
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||||||
|
CAT93C86LI-1.8-GREVC
onsemi
|
Check for Price | Obsolete | 16.384 kbit | 16 | 1KX16 | 500 kHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | ON SEMICONDUCTOR | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | ||||||||||||
|
CAT93C86LI-1.8
onsemi
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 500 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | ON SEMICONDUCTOR | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | DIP | 8 | |||||
|
CAT93C86LI-1.8-GC
onsemi
|
Check for Price | Yes | Active | 16.384 kbit | 16 | 1KX16 | 500 kHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT93C86LI-1.8REVC
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 |