Filter Your Search
1 - 1 of 1 results
|
CAY16-161J8LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 160 Ω | 5 % | 31 mW | 1506 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 160 Ω | ISOLATED | 8 | 70 °C | 160 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.8 mm | 1.6 mm | BOURNS INC | SMT, 1506 | compliant | EAR99 | 8533.21.00.20 | Bourns |