Filter Your Search
1 - 1 of 1 results
|
CAY16A-331J4LF
Bourns Inc
|
$50.0817 | Yes | Active | 330 Ω | 5 % | 63 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant |