Filter Your Search
1 - 1 of 1 results
|
CAY17-102JBLF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |