Filter Your Search
1 - 10 of 834 results
|
CB1908-13KJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 13 kΩ | 5 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
CB1906-3K3FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.3 kΩ | 1 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 550 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
CB1906-820RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 820 Ω | 5 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 550 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
CB1908-1K8GI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.8 kΩ | 2 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
RE630NCB19R1
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 19.1 Ω | 0.25 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10.3 mm | 15.5 mm | 50 mm | 29 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||
|
CB1908-22KJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
CB1906-2R7JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 550 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
RE650CB19R8
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 19.8 Ω | 0.25 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | BINDING POST | 31.3 mm | 55.6 mm | 114.4 mm | 76 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||
|
RE630NCB19R6
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 19.6 Ω | 0.25 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10.3 mm | 15.5 mm | 50 mm | 29 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||
|
CB1908-240RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 240 Ω | 2 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |