Filter Your Search
1 - 8 of 8 results
|
CB027E0153KBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB027E0153K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | CB | 63 V | CB(PEN) | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | |||||
|
CB027E0153JBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
CB027E0153KBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
CB027E0153JBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB027E0153J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | CB | 63 V | CB(PEN) | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | |||||
|
CB027E0153K--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB027E0153J--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 |