Filter Your Search
1 - 1 of 1 results
|
CB042K0103JBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 630 V | 5 % | 2220 | NON-POLARIZED | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 5.8 mm | 5 mm | AVX CORP | , 2320 | compliant | EAR99 | 8532.25.00.45 |