Filter Your Search
1 - 1 of 1 results
|
CB047E0154KBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 10 % | 2220 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.8 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.25.00.45 |