Filter Your Search
1 - 10 of 181 results
|
CL-4300CB-10820OHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 820 Ω | 5 % | 12 W | Panel Mount | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | CL | 375 °C | -65 °C | Wrapped | 2 | Bulk | 2.67 mm | 84.93 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
WCB108.66K.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 8.66 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WCB | FLAME PROOF, PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , | |||||||||
|
PCB108210%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 82 Ω | 10 % | 10 W | CHASSIS MOUNT | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | RADIAL LEADED, ROHS COMPLIANT | ||||||||||
|
WCB108.56K0.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 8.56 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , | |||||||||
|
WCB108250.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 825 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , | |||||||||
|
PSN2CB108K
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 1 GΩ | 10 % | 10 W | CHASSIS MOUNT | SMT | 3000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Non Inductive | 2 | CYLINDRICAL PACKAGE | FERRULE | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.80 | |||||||||
|
WCB1083.50.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 83.5 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||||
|
WCB108560.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 856 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||||
|
WCB1086.60.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 86.6 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||||
|
WCB108.250.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 8.25 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |