Filter Your Search
1 - 4 of 4 results
|
NCB10JB1R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.2 Ω | 5 % | 10 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Fireproof | 2 | Bulk | 900 µm | 38.1 mm | 9.5 mm | 47.6 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
CB10JB1R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 500 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 275 °C | -55 °C | Tubular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 25.4 mm | 9.5 mm | 48 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Stackpole Electronics, Inc. | |||||
|
WCB10JB1R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.4641 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 810 µm | 38.1 mm | 9.53 mm | 47.63 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||||
|
PCB10JB1R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | PCB | NO | e3 | 250 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | SNAP-IN | 4.6 mm | 35.1 mm | 19.9 mm | 48.3 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ROHS COMPLIANT |