Filter Your Search
1 - 4 of 4 results
|
NCB15JB1R30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.3 Ω | 5 % | 15 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | 275 °C | -55 °C | Fireproof | 2 | Bulk | 900 µm | 38.1 mm | 12.7 mm | 47.6 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
WCB15JB1R30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.3 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.4159 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 910 µm | 38.1 mm | 12.7 mm | 47.63 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||||
|
PCB15JB1R30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.3 Ω | 5 % | 15 W | Radial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | e3 | Flameproof | 2 | Bulk | Matte Tin (Sn) | 4.6 mm | 32.5 mm | 23.1 mm | 48.3 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
CB15JB1R30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.3 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 500 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 275 °C | -55 °C | Tubular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 13 mm | 48 mm | 13 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Stackpole Electronics, Inc. |