Filter Your Search
1 - 4 of 4 results
|
CB167I0154KBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 400 V | 10 % | 4030 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6 mm | 10.5 mm | 7.6 mm | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB167I0154JBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 400 V | 5 % | 4030 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6 mm | 10.5 mm | 7.6 mm | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB167I0154K--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 400 V | 10 % | 4030 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6 mm | 10.5 mm | 7.6 mm | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB167I0154J--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 400 V | 5 % | 4030 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6 mm | 10.5 mm | 7.6 mm | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 |