Filter Your Search
1 - 10 of 63 results
|
CB168C0104KBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 25 V | 10 % | 4030 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CB | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB168E0104GBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 2 % | 4030 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB168G0104G--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 2 % | 4030 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB168C0104GBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 25 V | 2 % | 4030 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CB | e3 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB168K0104JBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 630 V | 5 % | 4030 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB168E0104JBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 5 % | 4030 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB168G0104J--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 4030 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB168G0104GBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 2 % | 4030 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB168D0104GBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 63 V | 2 % | 4030 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB168I0104GBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 400 V | 2 % | 4030 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 4030 | compliant | EAR99 | 8532.25.00.45 |