Filter Your Search
1 - 4 of 4 results
|
CB182E0475JBC
Kyocera AVX Components
|
$3.5235 | Yes | Yes | Active | 4.7 µF | 100 V | 5 % | 6064 | NON-POLARIZED | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.1 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | |||||
|
CB182E0475JBA
Kyocera AVX Components
|
Check for Price | Active | 4.7 µF | 100 V | 5 % | 6054 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 7.1 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||
|
CB182E0475J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 100 V | 5 % | 6054 | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | CB | AC RATED VOLTAGE(V):63 | 63 V | CB(PET-HT) | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 7.1 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | ||||||
|
CB182E0475J--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 100 V | 5 % | 6064 | NON-POLARIZED | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.1 mm | 15.3 mm | 13.7 mm | AVX CORP | , 5715 | compliant | EAR99 | 8532.25.00.45 |