Filter Your Search
1 - 10 of 109 results
|
CB187I0474KBC
Kyocera AVX Components
|
$3.9235 | Yes | Yes | Active | 470 nF | 400 V | 10 % | 6054 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.5 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB187I0474JBC
Kyocera AVX Components
|
$4.1285 | Yes | Yes | Active | 470 nF | 400 V | 5 % | 6054 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.5 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB187K0224JBC
Kyocera AVX Components
|
$4.6723 | Yes | Yes | Active | 220 nF | 630 V | 5 % | 6054 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB187K0224KBC
Kyocera AVX Components
|
$4.6742 | Yes | Yes | Active | 220 nF | 630 V | 10 % | 6054 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB187E0335KBC
Kyocera AVX Components
|
$4.8444 | Yes | Yes | Active | 3.3 µF | 100 V | 10 % | 6054 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.1 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB187G0105KBC
Kyocera AVX Components
|
$4.8686 | Yes | Yes | Active | 1 µF | 250 V | 10 % | 6054 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 160 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.4 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB187G0105JBC
Kyocera AVX Components
|
$5.2927 | Yes | Yes | Active | 1 µF | 250 V | 5 % | 6054 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 160 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.4 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB187F-50
Eaton Corporation
|
$103.7200 | Yes | Yes | Active | EATON CORP | compliant | Eaton | THERMAL CIRCUIT BREAKER | |||||||||||||||||||||||||||
|
CB187P-60
Eaton Corporation
|
$107.8300 | Yes | Yes | Active | EATON CORP | compliant | THERMAL CIRCUIT BREAKER | ||||||||||||||||||||||||||||
|
CB187F-40
Eaton Corporation
|
$107.8300 | Yes | Yes | Active | EATON CORP | compliant | Eaton | THERMAL CIRCUIT BREAKER |