Filter Your Search
1 - 2 of 2 results
|
CB3LV-2I-3M686400-T
CTS Corporation
|
Check for Price | Obsolete | 3.6864 MHz | 100 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | ||||||||
|
CB3LV-2I-3M686400
CTS Corporation
|
Check for Price | Yes | Obsolete | 3.6864 MHz | 100 % | 30 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 16 mA | 8 ns | 12 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock |