Filter Your Search
1 - 2 of 2 results
|
CB3LV-3I-12M2880
CTS Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 107 MHz | 1.5 MHz | 16 mA | 8 ns | 60 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | Clock | CTS | ||
|
CB3LV-3I-12M2880-T
CTS Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 107 MHz | 1.5 MHz | 16 mA | 8 ns | 60 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | DILCC4,.2,200 | compliant | Clock |