Filter Your Search
1 - 1 of 1 results
|
CB3LV-3I-12M8000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.8 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | Clock |