Filter Your Search
1 - 2 of 2 results
|
CB3LV-3I-20M0000
CTS Corporation
|
$1.2341 | Yes | Active | 20 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 mA | 8 ns | 12 mA | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | CTS | ||
|
CB3LV-3I-20M000000
CTS Corporation
|
$1.8444 | Yes | Active | 20 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | CTS |