Filter Your Search
1 - 10 of 12 results
|
CBAT54SWTR
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | SOT-323, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CBAT54STR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 240 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
CBAT54SBK
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 240 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
CBAT54SWTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 800 mV | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||
|
CBAT54STIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 800 mV | 5 ns | 2 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-18 | |||||||
|
CBAT54STR
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 240 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
CBAT54SW
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | SOT-323, 3 PIN | 3 | SOT323 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
CBAT54SWBK
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | SOT-323, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CBAT54STRLEADFREE
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 800 mV | 5 ns | 2 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CBAT54S
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 800 mV | 5 ns | 2 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 |