Parametric results for: CBC21W1S100T2S under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cbc21w1s100t2s
Select parts from the table below to compare.
Compare
Compare
CBC21W1S100T2S
Amphenol Positronic
$45.2754 No Active 21 2 8 mΩ 7.5 A FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 3/B STAINLESS STEEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S20P1 MACHINED MIXED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE CRIMP 0.494 inch 0.414 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBC21W1S100T2S/AA
Amphenol Positronic
$50.6535 Yes Active 21 2 8 mΩ 7.5 A FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 3/B STAINLESS STEEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S20P1 MACHINED MIXED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE CRIMP 0.494 inch 0.414 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30