Filter Your Search
1 - 2 of 2 results
|
CBC25W3S0000X
Amphenol Positronic
|
$12.6946 | No | Active | 25 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 4/C | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S22P3 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||
|
CBC25W3S0000X/AA
Amphenol Positronic
|
$12.6946 | Yes | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |