Filter Your Search
1 - 2 of 2 results
|
CBC36W4M100E30
Amphenol Positronic
|
Check for Price | No | Active | 36 | 3 | 2.77 mm | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 20 AWG | 24 AWG | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | S32P4 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.414 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | ||
|
CBC36W4M100E30/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 36 | 3 | 2.77 mm | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 20 AWG | 24 AWG | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | S32P4 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.414 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown |