Filter Your Search
1 - 1 of 1 results
|
CBC5W1M100T2S/AA
Amphenol Positronic
|
$15.6170 | Active | 5 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S4P1 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.494 inch | 0.414 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |