Filter Your Search
1 - 4 of 4 results
|
CBD13W3F55R7N0X/AA
Amphenol Positronic
|
$46.9538 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
CBD13W3F55R7N00/AA
Amphenol Positronic
|
$53.2777 | Yes | Active | 13 | 2 | 2.74 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 70 A | UL | 94V-0 | -55 °C | 125 °C | S10P3 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 2.072 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | Amphenol | ||||||||||||
|
CBD13W3F55R7NT20
Amphenol Positronic
|
Check for Price | Active | 13 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | S10C3 | PHOSPHOR BRONZE | RND PIN-SKT | BLUE | YES | #4-40 | JACKSCREW | ONE | FLASH inch | ZINC | SOLDER | 0.507 inch | 2.072 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
CBD13W3F55R7NT2X
Amphenol Positronic
|
Check for Price | Active | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |