Filter Your Search
1 - 2 of 2 results
|
CBD13W6M200T2S
Amphenol Positronic
|
Check for Price | No | Active | 13 | 2 | 8 mΩ | 7.5 A | MALE | CABLE | GLASS FILLED POLYESTER | 4/C | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | UL | 94V-0 | -55 °C | 125 °C | S7P6 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.12 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 0.259 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | ||
|
CBD13W6M200T2S/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 13 | 2 | 8 mΩ | 7.5 A | MALE | CABLE | GLASS FILLED POLYESTER | 4/C | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | UL | 94V-0 | -55 °C | 125 °C | S7P6 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.12 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 0.259 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown |