Filter Your Search
1 - 2 of 2 results
|
CBD24W7F200E20
Amphenol Positronic
|
$42.4346 | Active | 24 | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | 20 AWG | CSA, UL | 94V-0 | -55 °C | 125 °C | S17P7 | MACHINED | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | SOLDER | 0.605 inch | 0.259 inch | 2.635 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||
|
CBD24W7F200E20/AA
Amphenol Positronic
|
$55.4911 | Active | 24 | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | 20 AWG | CSA, UL | 94V-0 | -55 °C | 125 °C | S17P7 | MACHINED | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | SOLDER | 0.605 inch | 0.259 inch | 2.635 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |