Filter Your Search
1 - 1 of 1 results
|
CBD24W7M3600ES/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 24 | 1 | 2.77 mm | 1 | 8 mΩ | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 50 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S17P7 | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.605 inch | 0.289 inch | 2.635 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown |