Filter Your Search
1 - 1 of 1 results
|
CBD25W3M93S0T2Z/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 25 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | PEG | S22P3 | MACHINED | NOT APPLICABLE | NOT SPECIFIED | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | THREADED | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | TIN | PRESS FIT | 0.494 inch | 0.304 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |