Filter Your Search
1 - 2 of 2 results
|
CBD27W2M30000
Amphenol Positronic
|
$22.5174 | No | No | Active | 27 | 2 | 2.77 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 4/C | BRASS/STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | NO | NO | YES | e4 | NO | 94V-0 | SPLIT BOARD LOCK | S25P2 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | MIXED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.25 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||
|
CBD27W2M30000/AA
Amphenol Positronic
|
$26.2823 | Yes | Active | 27 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S25P2 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |