Filter Your Search
1 - 2 of 2 results
|
CBD2WK2M000V3X
Amphenol Positronic
|
$8.3477 | Active | 2 | 1 | 0.5 mΩ | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | 20 AWG | CSA, UL | 94V-0 | -55 °C | 125 °C | MACHINED | RECTANGULAR | RND PIN-SKT | YES | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.259 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
CBD2WK2M000V3X/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 2 | 1 | 0.5 mΩ | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | 20 AWG | CSA, UL | 94V-0 | -55 °C | 125 °C | MACHINED | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | YES | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.259 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |