Filter Your Search
1 - 2 of 2 results
|
CBD2WK2M37S50TZ/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 2 | 1 | 6.86 mm | 1 | 0.5 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 70 A | CSA; UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | TIN | SOLDER | 0.494 inch | 0.289 inch | 1.213 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | ||
|
CBD2WK2M37S50TZ
Amphenol Positronic
|
Check for Price | No | Active | 2 | 1 | 6.86 mm | 1 | 0.5 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 70 A | CSA; UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | TIN | SOLDER | 0.494 inch | 0.289 inch | 1.213 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown |