Filter Your Search
1 - 2 of 2 results
|
CBD36W4F3000S/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 36 | 3 | 2.77 mm | 3 | 8 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S32P4 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.12 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.605 inch | 0.289 inch | 2.635 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||
|
CBD36W4F3000S
Amphenol Positronic
|
Check for Price | No | No | Active | 36 | 3 | 6.86 mm | 3 | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | NO | NO | YES | e4 | NO | 94V-0 | SPLIT BOARD LOCK | S32P4 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | MIXED | RND PIN-SKT | NO | 0.27 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | SOLDER | 0.605 inch | 0.25 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown |