Filter Your Search
1 - 1 of 1 results
|
CBD43W2F200V5S/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 43 | 3 | 2.77 mm | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | CSA; UL | 94V-0 | -55 °C | 125 °C | S41P2 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.605 inch | 0.259 inch | 2.635 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown |