Filter Your Search
1 - 2 of 2 results
|
CBD46W4F36000X/AA
Amphenol Positronic
|
$89.7910 | Active | 46 | 4 | 3.05 mm | 4 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1414VAC V | NO | 5 GΩ | 50 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S42P4 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.12 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | TIN | SOLDER | 0.668 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
CBD46W4F36000X
Amphenol Positronic
|
$89.7910 | No | No | Active | 46 | FEMALE | BOARD | GLASS FILLED POLYESTER | 6 | BRASS/STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | D SUBMINIATURE CONNECTOR | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | NO | NO | YES | e4 | NO | 94V-0 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | TIN | SOLDER | POSITRONIC INDUSTRIES INC | unknown |