Filter Your Search
1 - 2 of 2 results
|
CBD9W4F3S50V3X
Amphenol Positronic
|
$15.9302 | Active | 9 | 2 | 2.74 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.71 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S5P4 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | LOCKNUT | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
CBD9W4F3S50V3X/AA
Amphenol Positronic
|
$16.3854 | Yes | Active | 9 | 2 | 2.74 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.71 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S5P4 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | LOCKNUT | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |