Filter Your Search
1 - 1 of 1 results
|
CBM5W1M57B300S
Amphenol Positronic
|
$86.1876 | No | Active | 5 | 2 | 8.22 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 70 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S4P1 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.218 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | TIN | SOLDER | 0.494 inch | 0.81 inch | 1.204 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown |