Filter Your Search
1 - 10 of 14,240 results
|
CC1206KRX7R9BB222
YAGEO Corporation
|
$0.0142 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1206KRX7R0BB102
YAGEO Corporation
|
$0.0225 | Yes | Yes | Active | 1 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1206KRX7R9BB473
YAGEO Corporation
|
$0.0240 | Yes | Yes | Active | 47 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1206KKX7RZBB102
YAGEO Corporation
|
$0.0251 | Yes | Yes | Active | 1 nF | 630 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC1206KPX7RABB102
YAGEO Corporation
|
$0.0251 | Yes | Yes | Active | 1 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | |||
|
CC1206KRX7R9BB103
YAGEO Corporation
|
$0.0258 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1206KRX7R9BB223
YAGEO Corporation
|
$0.0277 | Yes | Yes | Active | 22 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1206KPX7R9BB104
YAGEO Corporation
|
$0.0324 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1206KRX7R9BB104
YAGEO Corporation
|
$0.0348 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1206KRX7RYBB102
YAGEO Corporation
|
$0.0350 | Yes | Yes | Active | 1 nF | 250 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 |