Filter Your Search
1 - 10 of 230 results
|
CC0402JCNPO0BN270
YAGEO Corporation
|
Check for Price | Yes | Active | 27 pF | 100 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0402JCX7R5BB681
YAGEO Corporation
|
Check for Price | Yes | Active | 680 pF | 6.3 V | 5 % | 0402 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||
|
CC0402JCX7R9BB1R0
YAGEO Corporation
|
Check for Price | Yes | Active | 1 nF | 50 V | 5 % | 0402 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | |||||||||
|
CC0402JCX7R9BB222
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 2.2 nF | 50 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CC0402JCX7R7BB104
YAGEO Corporation
|
Check for Price | Yes | Active | 100 nF | 16 V | 5 % | 0402 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||
|
CC0402JCX7R5BB101
YAGEO Corporation
|
Check for Price | Yes | Active | 100 pF | 6.3 V | 5 % | 0402 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||
|
CC0402JCX7R9BB331
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 330 pF | 50 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CC0402JCX7R8BB333
YAGEO Corporation
|
Check for Price | Yes | Active | 33 nF | 25 V | 5 % | 0402 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||
|
CC0402JCX7R8BB153
YAGEO Corporation
|
Check for Price | Yes | Active | 15 nF | 25 V | 5 % | 0402 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||
|
CC0402JCX7R7BB223
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 22 nF | 16 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |