Filter Your Search
1 - 10 of 271 results
|
CC1206BRNPOBBN2R2
YAGEO Corporation
|
$0.1150 | Yes | Active | 2.2 pF | 500 V | 4.5455 % | 1206 | C0G | 4.5455 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
CC1206BPNPO9BN1R8
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.8 pF | 50 V | 5.5556 % | 1206 | C0G | 5.5556 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CTMCC1206BTN5013R9
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 3.9 pF | 500 V | 2.56 % | 1206 | C0G | 2.56 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CC1206BPNPO9BN560
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 56 pF | 50 V | 0.18 % | 1206 | C0G | 0.18 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CTMCC1206BTN1003R3
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 3.3 pF | 10 V | 3.03 % | 1206 | C0G | 3.03 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CTMCC1206BTN1022R2
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 2.2 pF | 1 kV | 4.55 % | 1206 | C0G | 4.55 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CC1206B106K1
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 10 µF | 16 V | 10 % | 1206 | X5R | 10 % | CERAMIC | CERAMIC CAPACITOR | CC1206B(16V) | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | 1.6 mm | 3.2 mm | 1.6 mm | STRONG CAPACITOR CO LTD | , 1206 | unknown | EAR99 | |||||||||||||
|
CTMCC1206BTN1021R8
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.8 pF | 1 kV | 5.56 % | 1206 | C0G | 5.56 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CTMCC1206BTN1012R7
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 2.7 pF | 100 V | 3.7 % | 1206 | C0G | 3.7 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CTMCC1206BTN5014R7
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 4.7 pF | 500 V | 2.13 % | 1206 | C0G | 2.13 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 1206 | compliant | EAR99 | 8532.24.00.20 |